text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXBM5210-S-13

ZXBM5210 Series 18 V 1.5 A Reversible DC Motor Drive - SOIC-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 1.5A
Rated Power Dissipation: 1043mW
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,275.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.51
5,000
$0.485
7,500
$0.46
10,000
$0.435
12,500+
$0.415
Product Variant Information section