text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.375
Total:

$1,125.00

USD
Attributes
Attributes Table
Circuit Type Florescent Ballast
Operating Frequency 53kHz
Supply Voltage 15.2V
Supply Current-Max 3.2mA
Power Dissipation 625mW