text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.02
50 $0.725
100 $0.68
250 $0.625
500+ $0.59
Total:

$1.02

USD
Attributes
Attributes Table
Supply Current-Max 5.5mA
Supply Voltage 8V to 25V
Turn On Threshold Voltage 16V
Turn Off Threshold Voltage 8V
Frequency-Max 100kHz
Operating Temp Range -40°C to +125°C