text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,507

On Order:Order inventroy details 507
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 7
Multiple Of: 50
Quantity Web Price
50 $2.23
100 $1.72
250 $1.63
500+ $1.57
Total:

$15.61

USD
Attributes
Attributes Table
Supply Current-Max 2mA
Supply Voltage 10.1V to 24.5V
Turn On Threshold Voltage 13V
Turn Off Threshold Voltage 9.4V
Frequency-Max 300kHz
Operating Temp Range -40°C to +125°C
Power Dissipation 1.45W
Storage Temperature Range -60°C to +150°C
No of Terminals 14