text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.53
50 $0.465
100 $0.455
250 $0.44
500+ $0.43
Total:

$1.06

USD
Attributes
Attributes Table
Supply Current-Max 5mA
Supply Voltage 8.4V to 16V
Turn On Threshold Voltage 12.8V
Duty Cycle-Max 87%
Frequency-Max 73kHz
Operating Temp Range -40°C to +125°C
Features and Applications

The NCP1203 is a PWM Current-Mode Controller for Universal Off-Line Supplies Featuring Standby and Short Circuit Protection.

Housed in SOIC-8 or PDIP-8 package, the NCP1203 represents a major leap toward ultra-compact Switchmode Power Supplies and represents an excellent candidate to replace the UC384X devices. Due to its proprietary SMARTMOS Very High Voltage Technology, the circuit allows the implementation of complete off-line AC-DC adapters, battery charger and a high-power SMPS with few external components. With an internal structure operating at a fixed 40 kHz, 60 kHz or 100 kHz switching frequency, the controller features a high-voltage startup FET which ensures a clean and loss-less startup sequence. Its current-mode control naturally provides good audio-susceptibility and inherent pulse-by-pulse control. When the current setpoint falls below a given value, e.g. the output power demand diminishes, the IC automatically enters the so-called skip cycle mode and provides improved efficiency at light loads while offering excellent performance in standby conditions. Because this occurs at a user adjustable low peak current, no acoustic noise takes place. The NCP1203 also includes an efficient protective circuitry which, in presence of an output over load condition, disables the output pulses while the device enters a safe burst mode, trying to restart. Once the default has gone, the device auto-recovers. Finally, a temperature shutdown with hysteresis helps building safe and robust power supplies.

Key Features:

  • High-Voltage Startup Current Source
  • Auto-Recovery Internal Output Short-Circuit Protection
  • Extremely Low No-Load Standby Power
  • Current-Mode with Adjustable Skip-Cycle Capability
  • Internal Leading Edge Blanking
  • 250 mA Peak Current Capability
  • Internally Fixed Frequency at 40 kHz, 60 kHz and 100 kHz
  • Direct Optocoupler Connection
  • Undervoltage Lockout at 7.8 V Typical
  • SPICE Models Available for TRANsient and AC Analysis
  • Pin to Pin Compatible with NCP1200
  • Pb-Free Packages are Available

Applications:

  • AC-DC Adapters for Notebooks, etc
  • Offline Battery Chargers
  • Auxiliary Power Supplies (USB, Appliances, TVs, etc.)