text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1377DR2G

NCP1377 Series 100 kHz 18 V Surface Mount Current Mode Controller - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Supply Voltage: 7.5V to 18V
Turn On Threshold Voltage: 13.7V
Turn Off Threshold Voltage: 8.2V
Frequency-Max: 100kHz
Operating Temp Range: 150°C
Rise Time / Fall Time: 40ns/20ns
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features and Applications

The NCP1377 is a PWM Current-Mode Controller for Free-Running Quasi-Resonant Operation.

The NCP1377 combines a true current mode modulator and a demagnetization detector which ensures full borderline/critical Conduction Mode in any load/line conditions together with minimum drain voltage switching (Quasi−Resonant operation). Due to its inherent skip cycle capability, the controller enters burst mode as soon as the power demand falls below a predetermined level. As this happens at low peak current, no audible noise can be heard. For NCP1377, an internal 8.0 s timer prevents the free−run frequency to exceed 100 kHz (therefore below the 150 kHz CISPR−22 EMI starting limit), while the skip adjustment capability lets the user select the frequency at which the burst foldback takes place. For NC1377B, the internal timer duration is reduced to 3.0 µs to allow operation at higher frequencies (up to 300 kHz). The transformer core reset detection is done through an auxiliary winding which, brought via a dedicated pin, also enables fast Over Voltage Protection (OVP). Once an OVP has been detected, the IC permanently latches off. The 1377 features a sampling time of 4.5 µs whereas it is 1.5 µs for the B version. The NCP1377 also features an efficient protective circuitries which, in presence of an overcurrent condition, disables the output pulses and enters a safe burst mode, trying to restart. Once the default has gone, the device auto−recovers. Finally an internal 1.0 ms Soft−Start eliminates the traditional startup stress.

Key Features:

  • Free−Running Borderline/Critical Mode Quasi−Resonant Operation
  • Latched Overvoltage Protection
  • Auto−Recovery Short−Circuit Protection Via UVLO Crossover
  • External Latch Triggering, e.g. Via Overtemperature Signal
  • Current−Mode with Adjustable Skip Cycle Capability
  • Internal 1.0 ms Soft−Start
  • Internal Temperature Shutdown
  • Internal Leading Edge Blanking
  • 500 mA Peak Current Source/Sink Capability
  • Under Voltage Lockout Level of 12.5 V (On) and 7.5 V (Min)
  • Direct Optocoupler Connection
  • SPICE Models Available for TRANsient Analysis
  • Internal Minimum TOFF
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • AC−DC Adapters for Notebooks, etc
  • Offline Battery Chargers
  • Consumer Electronics (DVD Players, Set−Top Boxes, TVs, etc.)
  • Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1.07
USD
Quantity
Web Price
1
$1.07
50
$0.675
100
$0.62
250
$0.555
500+
$0.51
Product Variant Information section