text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.13
250 $0.785
500 $0.75
750 $0.73
1,500+ $0.70
Total:

$2.26

USD
Attributes
Attributes Table
Supply Current-Max 3mA
Supply Voltage 9V to 28V
Turn On Threshold Voltage 17V
Turn Off Threshold Voltage 9V
Operating Temp Range -40°C to +125°C