text.skipToContent text.skipToNavigation

Manufacturer Part #

FL6961MY

FL6961 Series 30 V 6 mA Surface Mount Power Factor Controller - SOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mode: BCM
Supply Current-Max: 6mA
Supply Voltage-Max: 30V
Power Dissipation: 660mW
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 39°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$600.00
USD
Quantity
Web Price
2,500+
$0.24
Product Variant Information section