text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED001BTR

HVLED001B Series 18 V 3 mA High Power Factor Flyback Controller - SSOP-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
65
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.61
USD
Quantity
Web Price
1
$1.61
50
$1.11
100
$1.04
250
$0.95
500+
$0.89