text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 70,000
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.86
250 $0.61
500 $0.585
750 $0.57
1,500+ $0.545
Total:

$1.72

USD
Attributes
Attributes Table
Mode Discontinuous
Supply Current-Max 5.5mA
Supply Voltage-Max 22.5V
Power Dissipation 0.65W
Operating Temp Range -40°C to +150°C
Thermal Resistance 150°C/W
Storage Temperature Range -55°C to +150°C
Features and Applications

The L6562ATDTR is a 5.5 mA, 22.5 V transition-mode PFC controller and is available in SOIC-8 package.

The device features extremely low consumption and includes a disable function suitable for IC remote ON/OFF, which makes it easier to comply with energy saving requirements.

Features:

  • Guaranteed for extreme temperature range (outdoor)
  • Proprietary multiplier design for minimum THD
  • Very accurate adjustable output overvoltage protection
  • Ultra-low (30 μA) start-up current
  • Low (2.5 mA) quiescent current
  • Digital leading-edge blanking on current sense
  • Disable function on E/A input
  • 1% (@ TJ = 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO and voltage clamp
  • DIP-8/SO-8 packages