text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.36
5,000+ $0.31
Total:

$900.00

USD
Attributes
Attributes Table
Mode Discontinuous
Supply Current-Max 6mA
Supply Voltage-Max 22.5V
Power Dissipation 0.75W
Operating Temp Range -40°C to +125°C
Thermal Resistance 120°C/W
Storage Temperature Range -55°C to +150°C