text.skipToContent text.skipToNavigation

Manufacturer Part #

MP44010HS-LF-Z

MP44010 Series 22 V 2.5 mA 1.4 W SMT Boundary Mode PFC Controller - SOIC-8

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 2.5mA
Supply Voltage-Max: 22V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,775.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$1.11
5,000
$0.90
7,500
$0.89
10,000+
$0.885
Product Variant Information section