text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.40
Total:

$1,200.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 2.5V to 5.5V
Output Current-Max 3A
Output Type Adjustable
Switching Frequency-Max 2.75MHz
Operating Temp Range -40°C to +85°C
Efficiency 80%
No. of Outputs 1
Quiescent Current 50µA
Storage Temperature Range -65°C to +150°C
Load Regulation (%) 0.01%
Moisture Sensitivity Level 1