text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN65008B

FAN65008B 65 V, 10 A Voltage Mode Synchronous PWM Buck Regulator - PQFN-35

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Input Voltage: 4.5V to 65V
Topology: Buck
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +155°C
Output Current: 10A
Package Style:  PQFN-35
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$6,450.00
USD
Quantity
Web Price
3,000+
$2.15
Product Variant Information section