text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN6604MRMX

FAN6604 Series 24 V 82.5% 69 kHz Highly Integrated PWM Controller - SOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Supply Voltage: 10V to 24V
Frequency-Max: 69kHz
Topology: Flyback
Duty Cycle-Max: 82.5%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 150°C/W
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$875.00
USD
Quantity
Web Price
2,500+
$0.35
Product Variant Information section