text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7631SJX

FAN7631 Series Surface Mount Half-Bridge PWM Controller - SOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 14mA
Supply Voltage: 0.3V to 25V
Frequency-Max: 600kHz
Topology: Half-Bridge
Rated Power: 1.24W
Duty Cycle-Min: 48%
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -55°C to +150°C
Output Current: 500mA
Thermal Resistance: 102°C/W
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,400.00
USD
Quantity
Web Price
2,000+
$0.70
Product Variant Information section