text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.44
Total:

$1,320.00

USD
Attributes
Attributes Table
Supply Current-Max 2mA
Supply Voltage 13V to 22.5V
Frequency-Max 73kHz
Topology Flyback
Breakdown Voltage-Max 650V
Rated Power 40W
Duty Cycle-Min 71%
Duty Cycle-Max 83%
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
Output Current 1.6A
Thermal Resistance 80°C/W