text.skipToContent text.skipToNavigation

Manufacturer Part #

FSL206MRN

FSL206MR Series 26 V 72% 73 KHz Green Mode Power Switch - DIP-8

Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.3mA
Supply Voltage: 7V to 26V
Frequency-Max: 73kHz
Topology: Flyback
Rated Power: 1.3W
Duty Cycle-Min: 0%
Duty Cycle-Max: 78%
Operating Temp Range: -40°C to +115°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 93°C/W
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.625
100
$0.60
500
$0.535
1,500+
$0.50