text.skipToContent text.skipToNavigation

Manufacturer Part #

LNBH23QTR

LNBH23 Series 15 V 15 mA 220 kHz LNB Supply and Control IC - QFN-32

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 15mA
Supply Voltage: 8V to 15V
Frequency-Max: 220kHz
Duty Cycle-Max: 57%
Operating Temp Range: -25°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$4,860.00
USD
Quantity
Web Price
3,000+
$1.62
Product Variant Information section