text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1631-E/ST

MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - TSSOP-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.5V to 16V
Input Voltage: 5.5V
Topology: SEPIC
Duty Cycle-Min: 0%
Duty Cycle-Max: 10%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 250mA
Thermal Resistance: 90°C/W
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
296
Multiple Of:
74
On Order:
0
Factory Stock:Factory Stock:
8,806
Factory Lead Time:
6 Weeks
Total
$343.36
USD
Quantity
Web Price
74
$1.28
148+
$1.16
Product Variant Information section