text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2935DQK-LF-Z

MP2935 Series 4-Phase PWM Controller for VR12.5 Applications - QFN-40

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 16mA
Supply Voltage: 4.5V to 5.5V
Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,900.00
USD
Quantity
Web Price
2,500+
$2.76
Product Variant Information section