text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1031DR2G

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 4mA
Supply Voltage: 16V
Frequency-Max: 1MHz
Topology: Boost/Flyback/Forward
Breakdown Voltage-Max: 200V
Rated Power: 0.582W
Duty Cycle-Max: 80%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 15mA
Thermal Resistance: 172°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
12,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$2,312.50
USD
Quantity
Web Price
2,500+
$0.925
Product Variant Information section