text.skipToContent text.skipToNavigation

Manufacturer Part #

SG2525AP013TR

SG2525A Series 35 V 500 KHz Regulating Pulse Width Modulator - SOIC-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 8V to 35V
Frequency-Max: 500kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 49%
Operating Temp Range: -25°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications
The SG2525AP013TR is a Regulating Pulse Width Modulator Integrated Circuits designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies.

Features:

  • 8 to 35 V Operation
  • 5.1 V Reference trimmed to ±1%
  • 100 Hz TO 500 KHz Oscillator range
  • Seperate Oscillator Sync terminal
  • Adjustable dead time control
  • Internal Soft-start 
  • Pulse-by-pulse shutdown
  • Input undervoltage lockout with hysterisys
  • Latching PWM to prevent multiple pulses
  • Dual Source/Sink output drivers
Pricing Section
Stock
110
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.63
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.63
50
$1.16
100
$1.10
250
$1.01
500+
$0.955
Product Variant Information section