text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 190

Web Price
$1.19 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.69
Total:

$9.38

USD
Attributes
Attributes Table
Supply Current-Max 2.9mA
Supply Voltage 11.5V to 23V
Frequency-Max 196kHz
Topology Flyback
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +150°C
Thermal Resistance 150°C/W