text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50 $0.755
200 $0.47
750 $0.415
1,500 $0.39
3,750+ $0.36
Total:

$37.75

USD
Attributes
Attributes Table
Supply Current-Max 17mA
Supply Voltage 30V
Frequency-Max 500kHz
Duty Cycle-Min 47%
Duty Cycle-Max 50%
Operating Temp Range -25°C to +85°C