text.skipToContent text.skipToNavigation

Manufacturer Part #

KA7500B

KA7500B Series 42 V 300 kHz 45% Through Hole SMPS Controller - DIP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Max: 42.3V
Frequency-Max: 10kHz
Duty Cycle-Min: 45%
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Output Current: 250mA
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$397.50
USD
Quantity
Web Price
1,500+
$0.265
Product Variant Information section