text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3368C-H301-TL

InnoSwitch3-Pro Family 55 W 1.2 mA Off-line CV/CC QR Flyback Switcher InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Switching Frequency-Max: 145kHz
Rated Power: 55W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,100.00
USD
Quantity
Web Price
2,000
$1.55
4,000
$1.26
6,000
$1.25
8,000+
$1.24
Product Variant Information section