text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $1.16
Total:

$2,320.00

USD
Attributes
Attributes Table
Isolation Isolated
Internal Switch Yes
Breakdown Voltage-Max 725V
Topology Flyback
Switching Frequency-Max 145kHz
Rated Power 25W
Operating Temp Range -40°C to +105°C
Storage Temperature Range -65°C to +150°C