text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK501PN

LinkSwitch: 700 V 77% 5.5 W Energy Efficient, CV/CC Switcher - DIP-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 80%
Supply Current: 1.06mA
Switching Frequency-Max: 42kHz
Rated Power: 5.5W
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$635.00
USD
Quantity
Web Price
50
$0.73
250
$0.635
1,250
$0.61
2,500
$0.60
7,500+
$0.585
Product Variant Information section