text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY264GN-TL

TNY264 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - SMD-8B

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 68%
Switching Frequency-Max: 140kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$915.00
USD
Quantity
Web Price
1,000
$0.915
2,000
$0.75
4,000
$0.735
5,000+
$0.73
Product Variant Information section