text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY274GN-TL

TNY274GN Series 700 V 65% SMT Energy-Efficient Off-Line Switcher - SMD-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 65%
Switching Frequency-Max: 140kHz
Rated Power: 8.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1000
Total
$1.32
USD
Quantity
Web Price
1
$1.32
50
$1.10
100
$1.06
250
$1.02
500+
$0.99
Product Variant Information section