text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY278PN

TNY Series 132 kHz 28 W Flyback Through Hole Off-Line Switcher - DIP-8C

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 65%
Switching Frequency-Max: 140kHz
Rated Power: 21.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Stock:
2,300
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$63.50
USD
Quantity
Web Price
50
$1.27
250
$0.975
1,000
$0.91
2,500
$0.875
6,250+
$0.835
Product Variant Information section