text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY284PG

TNY284 Series 725 V 67% 140 kHz Energy-Efficient Off-Line Switcher - DIP-8C

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 67%
Switching Frequency-Max: 140kHz
Rated Power: 8.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
Quantity
Web Price
50
$0.86
250
$0.65
1,250
$0.595
2,500
$0.575
7,500+
$0.545
Product Variant Information section