text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP242GN

TOP242 Series 132 kHz 15 W Flyback EcoSmart Integrated Off-Line Switcher-SMD-8B

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 10W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,280.00
USD
Quantity
Web Price
50
$1.87
200
$1.38
750
$1.28
2,000
$1.21
5,000+
$1.15
Product Variant Information section