text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP242PN

TOP242 Series 132 kHz 15 W Flyback EcoSmart Integrated Off-Line Switcher-DIP-8B

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 10W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Stock:
950
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$90.50
USD
Quantity
Web Price
50
$1.81
200
$1.34
750
$1.25
2,000
$1.18
5,000+
$1.12
Product Variant Information section