text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP245YN

TOP245 Series 132 kHz 85 W Flyback Isolated Off-Line Switcher - TO-220-7C

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 60W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-7
Mounting Method: Through Hole
Pricing Section
Stock:
550
Minimum Order:
50
Multiple Of:
50
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.00
USD
Quantity
Web Price
50
$1.94
150
$1.90
500
$1.86
1,000
$1.83
2,000+
$1.81
Product Variant Information section