text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP255PG

TOP255 Series 700 V 72.6 kHz 30 W Integrated Off-Line Switcher - DIP-8

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 72.6kHz
Rated Power: 22W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Stock:
2,650
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.00
USD
Quantity
Web Price
50
$1.90
200
$1.28
1,000
$1.14
2,000
$1.08
6,250+
$0.99
Product Variant Information section