text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 182,500
Factory Lead Time: 12 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.425
Total:

$1,062.50

USD
Attributes
Attributes Table
Isolation Isolated / Non Isolated
Internal Switch Yes
Breakdown Voltage-Max 800V
Topology Boost/Flyback/Forward
Start-Up Voltage 8V
Supply Voltage 4.5V to 30V
Duty Cycle-Max 80%
Supply Current 0.85mA
Switching Frequency-Max 66kHz
Rated Power 4.5W
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +150°C