text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.86
50 $0.675
100 $0.645
250 $0.61
500+ $0.53
Total:

$1.72

USD
Attributes
Attributes Table
Isolation Isolated / Non Isolated
Internal Switch Yes
Breakdown Voltage-Max 800V
Topology Buck/Boost/Flyback
Start-Up Voltage 16V
Supply Voltage 4.5V to 30V
Duty Cycle-Max 80%
Supply Current 1.25mA
Switching Frequency-Max 66kHz
Rated Power 7W
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +150°C