text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER16HDTR

VIPER16 Series 23.5 V 127 kHz Surface Mount Off Line Converter - SOIC-16N

Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 13V
Supply Voltage: 11.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 1.5mA
Switching Frequency-Max: 127kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.635
100
$0.60
250
$0.56
500+
$0.53