text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER16LDTR

VIPer16 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N

Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 13V
Supply Voltage: 11.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 1.3mA
Switching Frequency-Max: 66kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The VIPER16LDTR is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition.

It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding.

Features:

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
  • 60 kHz for L type
  • 115 kHz for H type
  • No need of auxiliary winding for low power application
  • Standby power < 50 mW at 265 VAC
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Applications:

  • Replacement of capacitive power supply
  • Auxiliary power supply for appliances,
  • Power metering
  • LED drivers
Pricing Section
Stock:
9,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
235,000
Factory Lead Time:
12 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.635
100
$0.60
250
$0.56
500+
$0.53