text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER22ASTR-E

VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 730V
Topology: Flyback
Start-Up Voltage: 14.5V
Supply Voltage: 9V to 38V
Supply Current: 4.5mA
Switching Frequency-Max: 66kHz
Rated Power: 7W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,825.00
USD
Quantity
Web Price
2,500
$0.73
5,000
$0.59
7,500+
$0.585
Product Variant Information section