text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 857,500
Factory Lead Time: 10 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.51
Total:

$1,275.00

USD
Attributes
Attributes Table
Isolation Isolated
Internal Switch Yes
Breakdown Voltage-Max 730V
Topology Flyback
Start-Up Voltage 14.5V
Supply Voltage 9V to 38V
Supply Current 4.5mA
Switching Frequency-Max 66kHz
Rated Power 7W
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +150°C