text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER267KDTR

VIPer26 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 1050V
Topology: Buck/Boost/Flyback/Forward
Start-Up Voltage: 13V
Supply Voltage: 11.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 2mA
Switching Frequency-Max: 66kHz
Rated Power: 20W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock
90
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.29
USD
Quantity
Web Price
1
$1.29
5
$1.08
10
$1.00
25
$0.905
50+
$0.835
Product Variant Information section