text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER26LDTR

VIPER26 Series 66 kHz Flyback Surface Mount Switching Regulator - SOIC-16N

Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 13V
Supply Voltage: 11.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 2.5mA
Switching Frequency-Max: 66kHz
Rated Power: 12W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
17,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.05
USD
Quantity
Web Price
1
$1.05
50
$0.77
100
$0.73
250
$0.68
500+
$0.645