text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC108A-SSHDA-B

ATECC108A Series 10 KB 5.5 V I2C CryptoAuthentication Device - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: IoT
Supply Voltage: 2V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$62.50
USD
Quantity
Web Price
100+
$0.625
Product Variant Information section