text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX253CPA+

MAX253 Series 3.3 V / 5 V 5 mA Through Hole Transformer Driver - DIP-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 0.45mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
289
Factory Lead Time:
6 Weeks
Total
$3.10
USD
Quantity
Web Price
1
$3.10
30
$2.79
125
$2.68
400
$2.58
1,500+
$2.48
Product Variant Information section