text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.54
Total:

$3,850.00

USD
Attributes
Attributes Table
Type Hand Held
Supply Voltage 2.6V to 5.5V
Supply Current 233µA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +150°C