text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 463

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.24
100 $5.43
250 $5.13
500 $4.91
1,000+ $4.70
Total:

$14.48

USD
Attributes
Attributes Table
Supply Voltage 2.5V to 45V
Supply Current 10mA
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C