text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9230IRZ-T

ISL9230 Series 6.25 V Surface Mount High Power Li-Ion Charger - TQFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.3V to 6.25V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$8,520.00
USD
Quantity
Web Price
6,000+
$1.42
Product Variant Information section